857-039-457-102

Heilind Number:EDA857-039-457-102
Manufacturer:EDAC
Manufacturer Number:857-039-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-457-102

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 39 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Ideal for right-angle mounting, it's perfect for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects. Elevate your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and 39 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Ideal for right-angle mounting, it's perfect for space-constrained setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial projects.