857-039-457-103

Heilind Number:EDA857-039-457-103
Manufacturer:EDAC
Manufacturer Number:857-039-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-457-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 39 positions with a pitch of .156 inches, ensuring seamless board-to-board communication. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees excellent performance even in rugged conditions. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various settings. Perfect for industrial applications, this connector is a vital component for maintaining efficient electronic systems.