857-039-457-104

Heilind Number:EDA857-039-457-104
Manufacturer:EDAC
Manufacturer Number:857-039-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-457-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in harsh operating conditions. The contact material, made of Copper Alloy, provides excellent conductivity, while the black housing adds a sleek touch to your design. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.