857-039-457-107

Heilind Number:EDA857-039-457-107
Manufacturer:EDAC
Manufacturer Number:857-039-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-457-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring reliable performance. With a single row layout and a pitch of .156 inches, this connector offers seamless integration onto circuit boards. Boasting 39 positions and a 5A amperage, it facilitates efficient data transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Trust in this essential component for robust and secure board-to-board connections.