857-039-457-108

Heilind Number:EDA857-039-457-108
Manufacturer:EDAC
Manufacturer Number:857-039-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-457-108

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures safe and efficient operation. With a single row layout and 39 copper alloy contact positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your board-to-board connections with this essential component.