857-039-457-112

Heilind Number:EDA857-039-457-112
Manufacturer:EDAC
Manufacturer Number:857-039-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-457-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 39 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Perfect for space-saving applications, this connector boasts a right-angle mount orientation. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your PCB connections with this high-quality component.