857-039-458-101

Heilind Number:EDA857-039-458-101
Manufacturer:EDAC
Manufacturer Number:857-039-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-458-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 39 positions, perfect for streamlined connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission even in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Upgrade your setup with this essential component for efficient data transmission.