857-039-458-107

Heilind Number:EDA857-039-458-107
Manufacturer:EDAC
Manufacturer Number:857-039-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even at extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 39 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transfer, with a rated amperage of 5 A. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB designs. Trust in this connector for seamless board-to-board connections in various electronic systems.