857-039-458-108

Heilind Number:EDA857-039-458-108
Manufacturer:EDAC
Manufacturer Number:857-039-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-458-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 39 positions, ensuring seamless integration into your setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse conditions. Upgrade your system with this essential component, ideal for various applications in the electronics industry.