857-039-459-103

Heilind Number:EDA857-039-459-103
Manufacturer:EDAC
Manufacturer Number:857-039-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-459-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With a single row layout featuring 39 copper alloy positions, it offers reliable power transmission up to 5A. The .156" pitch and .2" row spacing provide precise alignment, while the right-angle mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a must-have for industrial and electronic applications. Elevate your connectivity solutions with this essential component.