857-039-459-107

Heilind Number:EDA857-039-459-107
Manufacturer:EDAC
Manufacturer Number:857-039-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-459-107

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Designed for seamless integration in your PCB assembly, this connector features a single row layout with 39 positions, ensuring reliable data transmission. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing a secure fit. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability even in high-temperature conditions ranging from -40 to 105 degrees Celsius. With a current rating of 5A and copper alloy contact material, this connector delivers efficient power transmission. Its right-angle mount orientation allows for flexible installation, perfect for space-constrained applications. Elevate your connectivity solutions with this essential component, a must-have in your connector arsenal.