857-039-459-108

Heilind Number:EDA857-039-459-108
Manufacturer:EDAC
Manufacturer Number:857-039-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-459-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring seamless and efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.