857-039-459-112

Heilind Number:EDA857-039-459-112
Manufacturer:EDAC
Manufacturer Number:857-039-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-459-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 39 positions, perfect for high-density applications. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contact material made of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Mounted in a convenient right-angle orientation, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your electronics design with this essential component.