857-039-501-104

Heilind Number:EDA857-039-501-104
Manufacturer:EDAC
Manufacturer Number:857-039-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-501-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance in demanding environments, this connector features a single row with 39 positions, perfect for high-density PCB layouts. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability even in extreme temperatures ranging from -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity. Its straight mount orientation simplifies installation. Ideal for various applications, this black connector is a must-have component for your electronic projects.