857-039-501-108

Heilind Number:EDA857-039-501-108
Manufacturer:EDAC
Manufacturer Number:857-039-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-501-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a reliable 5A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 39 positions, it offers seamless integration for your electronic projects. The copper alloy contact material ensures efficient conductivity, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Perfect for board-to-board connections, it guarantees secure and stable performance. Elevate your PCB designs with this essential component.