857-039-501-112

Heilind Number:EDA857-039-501-112
Manufacturer:EDAC
Manufacturer Number:857-039-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-501-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Engineered for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 5A. With a single row design and 39 positions, it offers seamless integration for your electronic assemblies. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.