857-039-521-107

Heilind Number:EDA857-039-521-107
Manufacturer:EDAC
Manufacturer Number:857-039-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-521-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material and 39 positions offer secure and efficient connectivity, while the 5A amperage capacity guarantees stable power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Whether for telecommunications, aerospace, or automotive systems, trust in its straight mount orientation and single-row design for seamless integration on your PCB. Upgrade your connectivity solutions with this high-performance Card Edge Connector.