857-039-521-108

Heilind Number:EDA857-039-521-108
Manufacturer:EDAC
Manufacturer Number:857-039-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a sleek and durable solution in jet black. Designed for high-performance applications, it boasts a 5 A amperage and is crafted with UL 94V-0 Polyphenylene Sulfide housing for optimal safety and reliability. With a single row featuring 39 copper alloy contact positions, it ensures seamless data transmission at a pitch of .156 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connection game with this essential component, perfect for your electronic projects.