857-039-521-112

Heilind Number:EDA857-039-521-112
Manufacturer:EDAC
Manufacturer Number:857-039-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-521-112

Detailed Description

Upgrade your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Engineered for high performance, this connector features a sleek black design and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliability in any application. With a single row configuration, 39 positions, and a pitch of .156 inches, it offers seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for even the most demanding environments. Trust in this connector for efficient and secure board-to-board connections in your projects.