857-039-525-104

Heilind Number:EDA857-039-525-104
Manufacturer:EDAC
Manufacturer Number:857-039-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-525-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a single row layout and 39 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the black color adds a sleek touch to your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and performance of our Card Edge Connector for all your board-to-board connectivity needs.