857-039-525-107

Heilind Number:EDA857-039-525-107
Manufacturer:EDAC
Manufacturer Number:857-039-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-525-107

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 39 positions, it offers seamless integration for efficient circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Boasting a 5A amperage and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Whether in industrial settings or electronic devices, its straight mount orientation provides versatility. Trust in our cutting-edge technology for superior PCB connectivity.