857-039-525-108

Heilind Number:EDA857-039-525-108
Manufacturer:EDAC
Manufacturer Number:857-039-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-525-108

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for rigorous performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 39 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance in your PCB assemblies. Elevate your electronic projects with this essential component.