857-039-527-101

Heilind Number:EDA857-039-527-101
Manufacturer:EDAC
Manufacturer Number:857-039-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-527-101

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a single row of 39 positions, ensuring seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust electronic systems. Elevate your connectivity with this essential component.