857-039-527-102

Heilind Number:EDA857-039-527-102
Manufacturer:EDAC
Manufacturer Number:857-039-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-527-102

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row of 39 positions with a standard pitch of .156 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient conductivity. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze, guaranteeing a seamless integration into your circuit board setup. Upgrade your connectivity with this essential component, a must-have in your PCB connector toolkit.