857-039-527-103

Heilind Number:EDA857-039-527-103
Manufacturer:EDAC
Manufacturer Number:857-039-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-527-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row layout with 39 positions, ideal for efficient signal transmission. With a current rating of 5 A, it ensures stable power delivery. The UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability, while the Copper Alloy contacts guarantee low resistance and optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronics applications. Trust in its quality and precision for seamless board-to-board connections. Elevate your PCB design with this essential component.