857-039-527-108

Heilind Number:EDA857-039-527-108
Manufacturer:EDAC
Manufacturer Number:857-039-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-527-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 39 positions, it offers seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it ideal for various environments. Elevate your connectivity game with this essential component.