857-039-527-112

Heilind Number:EDA857-039-527-112
Manufacturer:EDAC
Manufacturer Number:857-039-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-527-112

Detailed Description

Enhance your circuit board connections with this high-temp card edge connector in sleek black. Engineered for optimal performance, this connector features a single row design with a total of 39 positions, ensuring seamless integration into your setup. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliability even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connectivity needs.