857-039-531-101

Heilind Number:EDA857-039-531-101
Manufacturer:EDAC
Manufacturer Number:857-039-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-531-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 39 positions, ensuring seamless integration on your circuit board. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and safety. Each contact is made of durable Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation. Upgrade your PCB connectivity with this essential component.