857-039-531-103

Heilind Number:EDA857-039-531-103
Manufacturer:EDAC
Manufacturer Number:857-039-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-531-103

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 39 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing provide precise alignment for efficient signal transmission. Whether you're working on industrial machinery or consumer electronics, this connector, boasting a 5A amperage rating, is a versatile and essential component for your projects. With a straight mount orientation, installation is a breeze, making it ideal for various board-to-board PCB connections. Trust in our quality connectors to elevate the performance and reliability of your electronic systems.