857-039-531-104

Heilind Number:EDA857-039-531-104
Manufacturer:EDAC
Manufacturer Number:857-039-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-531-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-531-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a single row configuration and a total of 39 positions, this connector offers a perfect fit for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether in straight mount orientation or in a challenging operating temperature range from -40 to 105°C, this connector delivers consistent functionality. Perfect for various applications in the electronics industry, it is a vital component for seamless board-to-board connections. Trust in our connector's quality and performance to meet your connectivity requirements with ease.