857-039-531-107

Heilind Number:EDA857-039-531-107
Manufacturer:EDAC
Manufacturer Number:857-039-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-531-107

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector, engineered for superior performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 5A. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 39 positions provide versatility in your design, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Perfect for a variety of applications, this black connector is a must-have for professionals in the electronics industry. Elevate your connectivity game with this essential component.