857-039-531-108

Heilind Number:EDA857-039-531-108
Manufacturer:EDAC
Manufacturer Number:857-039-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-531-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-531-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 39 positions with a pitch of .156 inches for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient power transmission. Suitable for high-temperature applications, it operates flawlessly within a wide range of -40 to 105°C. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.