857-039-541-102

Heilind Number:EDA857-039-541-102
Manufacturer:EDAC
Manufacturer Number:857-039-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this black connector features a single row layout with 39 positions for seamless board-to-board integration. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, while the copper alloy contact material facilitates efficient power transfer at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications, providing a straight mount orientation for easy installation. Trust in its quality and performance for your PCB connectivity needs.