857-039-541-103

Heilind Number:EDA857-039-541-103
Manufacturer:EDAC
Manufacturer Number:857-039-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-541-103

Detailed Description

Our High Temp Card Edge Connector is designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, it offers both durability and safety. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring 39 positions in a single row, this connector is perfect for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in your projects.