857-039-541-107

Heilind Number:EDA857-039-541-107
Manufacturer:EDAC
Manufacturer Number:857-039-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-541-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row of 39 positions and a pitch of .156 inches, it seamlessly integrates into your setup. Operating flawlessly in temperature extremes from -40 to 105°C, it's ideal for demanding environments. Perfect for Board To Board PCB connections, this connector is a must-have for your electronic projects.