857-039-541-112

Heilind Number:EDA857-039-541-112
Manufacturer:EDAC
Manufacturer Number:857-039-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-541-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-541-112

Detailed Description

Ensure seamless connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliability, it features a single row with 39 positions and a pitch of .156 inches, perfect for board to board PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional durability. With a contact material of Copper Alloy, it guarantees efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for any electronic system requiring reliable and robust connectivity.