857-039-545-101

Heilind Number:EDA857-039-545-101
Manufacturer:EDAC
Manufacturer Number:857-039-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-545-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row and 39 positions, it provides ample connectivity for your applications. The contact material, copper alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in this connector for seamless, high-speed data transfer in your projects.