857-039-545-102

Heilind Number:EDA857-039-545-102
Manufacturer:EDAC
Manufacturer Number:857-039-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-545-102

Detailed Description

Experience advanced connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row layout, accommodating 39 positions with a pitch of .156 inches. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5A. With a row spacing of .2 inches and a straight mount orientation, installation is seamless. Operating effortlessly at temperatures ranging from -40 to 105°C, this connector is a vital component for various applications, making it a must-have in the realm of PCB connectivity. Elevate your connectivity game with this essential piece.