857-039-545-103

Heilind Number:EDA857-039-545-103
Manufacturer:EDAC
Manufacturer Number:857-039-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-545-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-545-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless data transmission. Designed for durability and efficiency, this connector boasts a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row configuration and 39 positions, it offers ample connectivity for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality and precision for all your board-to-board PCB connection needs.