857-039-545-104

Heilind Number:EDA857-039-545-104
Manufacturer:EDAC
Manufacturer Number:857-039-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-545-104

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector is both visually appealing and space-efficient. Featuring a contact material of durable Copper Alloy and a housing material of UL 94V-0 Polyphenylene Sulfide, it ensures secure connections with high temperature resistance. The 39 positions, spaced at a pitch of .156 inches with .2 inches row spacing, provide ample connectivity options for your PCB applications. With a maximum amperage of 5 A and an operating temperature range of -40 to 105 °C, this connector guarantees stability and safety even in harsh conditions. Its straight mount orientation further enhances versatility in installation. Trust in this essential component for seamless board-to-board connections in your projects.