857-039-545-108

Heilind Number:EDA857-039-545-108
Manufacturer:EDAC
Manufacturer Number:857-039-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-545-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-545-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and 39 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees robust and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. The .156-inch pitch and .2-inch row spacing provide easy and precise installation. Choose our Card Edge Connector for high-quality, high-temperature PCB connections.