857-039-545-112

Heilind Number:EDA857-039-545-112
Manufacturer:EDAC
Manufacturer Number:857-039-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-545-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-545-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a single row layout and pitch of .156 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Upgrade your setup with this Black connector, boasting 39 positions and straight mount orientation for easy installation. Trust in its quality and efficiency for your connectivity needs.