857-039-547-101

Heilind Number:EDA857-039-547-101
Manufacturer:EDAC
Manufacturer Number:857-039-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-547-101

Detailed Description

Upgrade your high-temperature applications with our advanced Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a total of 39 gold-plated Copper Alloy contacts, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in extreme conditions ranging from -40 to 105°C, it is perfect for demanding environments. Trust in this connector for robust performance in critical electronic systems.