857-039-547-102

Heilind Number:EDA857-039-547-102
Manufacturer:EDAC
Manufacturer Number:857-039-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-547-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 39 positions with a pitch of .156 inches, ideal for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures efficient power transmission with an amperage of 5A. The straight mount orientation and compact design make it easy to integrate into various electronic systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for demanding industrial applications. Upgrade your connectivity solutions with this essential component.