857-039-547-103

Heilind Number:EDA857-039-547-103
Manufacturer:EDAC
Manufacturer Number:857-039-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-547-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector features a single row of 39 positions, ensuring seamless integration into your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers robust construction and high conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring both durability and performance. Elevate your connectivity game with this essential component.