857-039-547-104

Heilind Number:EDA857-039-547-104
Manufacturer:EDAC
Manufacturer Number:857-039-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-547-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and a single row configuration, this connector ensures seamless integration on your board. With a high amperage rating of 5A, it guarantees reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers exceptional durability and heat resistance. Each of the 39 positions is meticulously engineered with copper alloy contacts, providing optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity solutions with this essential component.