857-039-547-107

Heilind Number:EDA857-039-547-107
Manufacturer:EDAC
Manufacturer Number:857-039-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-547-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row with 39 positions, ideal for seamless board-to-board integration. With a high amperage rating of 5A and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures optimal performance even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for secure and efficient connectivity. Elevate your PCB design with this essential component.