857-039-547-112

Heilind Number:EDA857-039-547-112
Manufacturer:EDAC
Manufacturer Number:857-039-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-547-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-547-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB applications, this black connector ensures reliable performance even in challenging environments. With an amperage rating of 5A, it offers robust power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees durability and safety. Featuring a single row layout with 39 positions, it facilitates efficient signal transfer. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on the board. Suitable for straight mounting, it enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.