857-039-553-101

Heilind Number:EDA857-039-553-101
Manufacturer:EDAC
Manufacturer Number:857-039-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-553-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout, it offers seamless connectivity for up to 39 positions, each featuring durable Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Trust in its quality and durability to keep your devices running smoothly.