857-039-553-102

Heilind Number:EDA857-039-553-102
Manufacturer:EDAC
Manufacturer Number:857-039-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-553-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector is essential for seamless data transmission. With a sleek black finish and a single row design, it seamlessly integrates into your setup. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in extreme temperatures ranging from -40 to 105 °C. Boasting 39 positions and a pitch of .156 inches, it offers ample space for your connections. Crafted with copper alloy contacts, it guarantees efficient conductivity. Whether for professional or personal use, this connector is a must-have for any tech enthusiast.